112273 | Riegler
Change reduction, L 22.5 mm, 630 bar, steel, galvanized, for pipe systems, 112273
Order No.: 63G5857
EAN: 4047322167475
MPN:
112273
V 310-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6537 €
15 pcs.
2.4752 €
25 pcs.
2.3205 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112273, Riegler
Short reducer, Soft sealing, G 3/8 o., G 1/8 i., PN max. 630 bar, AF1 22, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/8, G1/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |