112436 | Riegler
T fitting, 100 bar, stainless steel, for pipe systems, 112436
Order No.: 63G8726
EAN: 4047322126823
MPN:
112436
ES 133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3525 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
41.35 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3525 €
2 pcs.
39.5675 €
3 pcs.
37.9134 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |