112042 | Riegler
T fitting, 60 bar, brass, nickel-plated, for pipe systems, 112042
Order No.: 63G8730
EAN: 4047322161657
MPN:
112042
N 136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
3 pcs.
7.1757 €
5 pcs.
6.8306 €
7 pcs.
6.4141 €
10 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112042, Riegler
T-fitting, Pipe exterior Ø 8 mm, AF 11, AF1 14, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |