112197 | Riegler
T fitting, 100 bar, steel, galvanized, for pipe systems, 112197
Order No.: 63G8727
EAN: 4047322166652
MPN:
112197
V 133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5204 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
3 pcs.
8.0920 €
5 pcs.
7.6993 €
7 pcs.
7.2352 €
10 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112197, Riegler
T-fitting, Pipe exterior Ø 8 mm, PN bar 100, AF1 14, AF2 12, galvanised steel. Branch tee, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |