112421 | Riegler
Angle screw-in fitting, L 29.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112421
Order No.: 63G9405
EAN: 4047322128476
MPN:
112421
ES 97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4172 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
3 pcs.
27.0725 €
5 pcs.
25.4660 €
7 pcs.
24.0380 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112421, Riegler
Angled screw-in fitting, R 3/8 o., Pipe exterior Ø 8 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 29.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |