112415 | Riegler
Angle screw-in fitting, L 28.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112415
Order No.: 63G9402
EAN: 4047322128414
MPN:
112415
ES 91
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3359 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
23.34 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3359 €
3 pcs.
22.2292 €
5 pcs.
20.9083 €
7 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112415, Riegler
Angled screw-in fitting, R 1/8 o., Pipe exterior Ø 8 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 28.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |