112420 | Riegler
Angle screw-in fitting, L 32.5 mm, 630 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112420
Order No.: 63G9404
EAN: 4047322128469
MPN:
112420
ES 96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4965 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
2 pcs.
36.8186 €
3 pcs.
35.2954 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 630 bar | |
| Material | stainless steel | |
| Length | 32.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |