112413 | Riegler

Angle screw-in fitting, L 23 mm, 100 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112413

Order No.: 63G9403
EAN: 4047322128391
MPN:
112413
ES 88
112413 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5735 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
3 pcs.
23.4073 €
5 pcs.
22.0150 €
7 pcs.
20.7774 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/8
Pressure 100 bar
Material stainless steel
Length 23 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes