112405 | Riegler
Angled gland, L 27 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112405
Order No.: 63G9805
EAN: 4047322128308
MPN:
112405
ES 74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6326 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
3 pcs.
24.4188 €
5 pcs.
22.9670 €
7 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 27 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |