112402 | Riegler
Angled gland, L 21 mm, 100 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112402
Order No.: 63G9801
EAN: 4047322128278
MPN:
112402
ES 70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
3 pcs.
26.4894 €
5 pcs.
24.9186 €
7 pcs.
23.5144 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 112402, Riegler
Angled fitting, Pipe exterior Ø 4 mm, PN max. 100 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |