111996 | Riegler
Angled gland, L 21 mm, 60 bar, brass, nickel-plated, for pipe systems, 111996
Order No.: 63G9803
EAN: 4047322162753
MPN:
111996
N 73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
5 pcs.
4.1888 €
10 pcs.
3.9865 €
15 pcs.
3.7485 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 111996, Riegler
Angled fitting, Pipe exterior Ø 4 mm, AF 9, SW1 10, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |