112391 | Riegler
Screw-in fitting, L 46 mm, 160 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112391
Order No.: 63G4971
EAN: 4047322128155
MPN:
112391
ES 44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9618 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.4029 €
3 pcs.
32.9749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/4 | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 46 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |