112390 | Riegler
Screw-in fitting, L 49.2 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112390
Order No.: 63G4970
EAN: 4047322128131
MPN:
112390
ES 43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3180 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
2 pcs.
36.5092 €
3 pcs.
34.3315 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112390, Riegler
Straight screw-in fitting, R 3/4, Pipe exterior Ø 18 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 49.2 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |