112380 | Riegler
Screw-in fitting, L 38.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112380
Order No.: 63G4972
EAN: 4047322127738
MPN:
112380
ES 33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
3 pcs.
18.0880 €
5 pcs.
17.2431 €
7 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112380, Riegler
Straight screw-in fitting, R 3/8, Pipe exterior Ø 6 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |