112345 | Riegler
T fitting, 160 bar, stainless steel, for pipe systems, 112345
Order No.: 63G4393
EAN: 4047322215800
MPN:
112345
ES 547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
154.82 € *
Price list
Quantity
Price per unit*
1 pcs.
154.819 €
2 pcs.
150.535 €
3 pcs.
146.489 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable T-fitting, 112345, Riegler
Adjustable T-fitting, sealing cone, nut M30x2 i., pipe exterior Ø 22 mm, PN max. 160 bar, stainless steel 1.4571, FKM. Version with parallel thread and FKM sealing. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |