112340 | Riegler

T fitting, 315 bar, stainless steel, for pipe systems, 112340

Order No.: 63G4388
EAN: 4047322215756
MPN:
112340
ES 542
112340 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.5369 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
56.54 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5369 €
2 pcs.
54.0855 €
3 pcs.
51.8364 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable T-fitting, 112340, Riegler

Adjustable T-fitting, sealing cone, nut M14x1.5 i., pipe exterior Ø 8 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Version with parallel thread and FKM sealing. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.

Technical specifications
Filter Property Value
Product type T fitting
Pressure 315 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes