112344 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112344
Order No.: 63G4392
EAN: 4047322215794
MPN:
112344
ES 546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.2392 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.24 € *
Price list
Quantity
Price per unit*
1 pcs.
116.2392 €
2 pcs.
113.0262 €
3 pcs.
109.9917 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable T-fitting, 112344, Riegler
Adjustable T-fitting, sealing cone, nut M26x1.5 i., pipe exterior Ø 18 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Version with parallel thread and FKM sealing. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |