112342 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112342
Order No.: 63G4390
EAN: 4047322215770
MPN:
112342
ES 544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4389 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
63.44 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4389 €
2 pcs.
60.7019 €
3 pcs.
58.1791 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable T-fitting, 112342, Riegler
Adjustable T-fitting, sealing cone, nut M18x1.5 i., pipe exterior Ø 12 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Version with parallel thread and FKM sealing. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |