112339 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112339
Order No.: 63G4387
EAN: 4047322215749
MPN:
112339
ES 541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7067 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
48.71 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7067 €
2 pcs.
46.6004 €
3 pcs.
44.6607 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable T-fitting, 112339, Riegler
Adjustable T-fitting with sealing cone and internal nut M12×1.5, for pipe outer diameter 6 mm, PN max. 315 bar, made of stainless steel 1.4571 with FKM seal. Version with parallel thread and FKM sealing. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |