112335 | Riegler
Screw connection, L 40 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112335
Order No.: 63G4376
EAN: 4047322215701
MPN:
112335
ES 534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4925 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
48.49 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4925 €
2 pcs.
46.3981 €
3 pcs.
44.4703 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable straight screw-in fitting, 112335, Riegler
Adjustable straight fitting, sealing cone, nut M18x1.5 i., pipe exterior Ø 12 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 40 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |