112334 | Riegler
Screw connection, L 40 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112334
Order No.: 63G4375
EAN: 4047322215688
MPN:
112334
ES 533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6365 € *
Available in 3 Days: 55 pcs. - if ordered today
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
2 pcs.
43.6611 €
3 pcs.
41.8523 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable straight screw-in fitting, 112334, Riegler
Adjustable straight fitting, sealing cone, nut M16x1.5 i., pipe exterior Ø 10 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 40 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |