112324 | Riegler
Angled gland, L 44 mm, 160 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112324
Order No.: 63G4400
EAN: 4047322215497
MPN:
112324
ES 517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.1277 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
127.13 € *
Price list
Quantity
Price per unit*
1 pcs.
127.1277 €
2 pcs.
123.6172 €
3 pcs.
120.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable union elbow, 112324, Riegler
Adjustable angle fitting, sealing cone, nut M30x2 i., pipe exterior Ø 22 mm, PN max. 160 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 44 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |