112323 | Riegler

Angled gland, L 40 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112323

Order No.: 63G4399
EAN: 4047322215480
MPN:
112323
ES 516
112323 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.4301 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
85.43 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4301 €
2 pcs.
81.7292 €
3 pcs.
78.3377 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable union elbow, 112323, Riegler

Adjustable angle fitting, sealing cone, nut M26x1.5 i., pipe exterior Ø 18 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!.

Technical specifications
Filter Property Value
Product type angled gland
Pressure 315 bar
Material stainless steel
Length 40 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes