112322 | Riegler
Angled gland, L 36 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112322
Order No.: 63G4398
EAN: 4047322215473
MPN:
112322
ES 515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0890 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
75.09 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0890 €
2 pcs.
71.8403 €
3 pcs.
68.8534 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable union elbow, 112322, Riegler
Adjustable angle fitting, sealing cone, nut M22x1.5 i., pipe exterior Ø 15 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |