112242 | Riegler
Cap nut, L 14 mm, 315 bar, steel, galvanized, for pipe systems, 112242
Order No.: 63G8747
EAN: 4047322167963
MPN:
112242
V 405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 3 Days: 206 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
200 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M12 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 14 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |