112214 | Riegler

Angle Schott fitting, L 61 mm, 315 bar, steel, galvanized, for pipe systems, 112214

Order No.: 63G9623
EAN: 4047322166829
MPN:
112214
V 182
112214 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
3 pcs.
10.6267 €
5 pcs.
10.1388 €
7 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle Schott fitting
Pressure 315 bar
Material steel, galvanized
Length 61 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes