112182 | Riegler
Angle screw-in fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 112182
Order No.: 63G9550
EAN: 4047322166461
MPN:
112182
V 104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
3 pcs.
12.1618 €
5 pcs.
11.5906 €
7 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |