112176 | Riegler
Angle screw-in fitting, L 32 mm, 315 bar, steel, galvanized, for pipe systems, 112176
Order No.: 63G9583
EAN: 4047322168458
MPN:
112176
V 98
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
3 pcs.
9.2344 €
5 pcs.
8.7822 €
7 pcs.
8.2586 €
10 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112176, Riegler
Angled screw-in fitting, R 3/8 o., Pipe exterior Ø 10 mm, PN max. 315 bar, SW1 19, SW2 17, galvanised steel. Male elbow, conical male thread acc. to ISO 7-1, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |