112124 | Riegler

Screw-in fitting, L 28 mm, 100 bar, steel, galvanized, for pipe systems, 112124

Order No.: 63G4584
EAN: 4047322167192
MPN:
112124
V 24
112124 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 112124, Riegler

Straight screw-in fitting, R 1/8 o., Pipe exterior Ø 8 mm, PN bar 100, AF1 14, AF2 12, galvanised steel.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/8
Pressure 100 bar
Material steel, galvanized
Length 28 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes