112123 | Riegler

Screw-in fitting, L 26 mm, 100 bar, steel, galvanized, for pipe systems, 112123

Order No.: 63G4583
EAN: 4047322167147
MPN:
112123
V 23
112123 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 112123, Riegler

Straight screw-in fitting, R 1/8 o., Pipe exterior Ø 6 mm, PN bar 100, AF1 12, AF2 11, galvanised steel.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/8
Pressure 100 bar
Material steel, galvanized
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes