112027 | Riegler
Reinforcement sleeve, L 18 mm, 60 bar, brass, for pipe systems, 112027
Order No.: 63G9203
EAN: 4047322168809
MPN:
112027
VH 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3923 €
25 pcs.
1.2852 €
50 pcs.
1.1900 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Amplification sleeve, 112027, Riegler
Amplification sleeve, Pipe exterior Ø 18/14 mm, Operating pressure max. 60 bar, Temperature max 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement sleeve | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |