112026 | Riegler
Reinforcement sleeve, L 15 mm, 60 bar, brass, for pipe systems, 112026
Order No.: 63G9202
EAN: 4047322168793
MPN:
112026
VH 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 3 Days: 142 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Amplification sleeve, 112026, Riegler
Amplification sleeve, Pipe exterior Ø 15/12 mm, Operating pressure max. 60 bar, Temperature max 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement sleeve | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |