112024 | Riegler

Reinforcement sleeve, L 15 mm, 60 bar, brass, for pipe systems, 112024

Order No.: 63G9201
EAN: 4047322168854
MPN:
112024
VH 9
112024 Riegler Fittings and Accessories Image 1
112024 Riegler Fittings and Accessories Image 2
112024 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available in 3 Days: 264 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reinforcement sleeve
Pressure 60 bar
Material brass
Length 15 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes