112022 | Riegler
Reinforcement sleeve, L 15 mm, 60 bar, brass, for pipe systems, 112022
Order No.: 63G9206
EAN: 4047322168830
MPN:
112022
VH 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 3 Days: 902 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
25 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement sleeve | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |