112021 | Riegler
Reinforcement sleeve, L 10 mm, 60 bar, brass, for pipe systems, 112021
Order No.: 63G9205
EAN: 4047322168823
MPN:
112021
VH 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 806 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement sleeve | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 10 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |