112020 | Riegler
Reinforcement sleeve, L 8 mm, 60 bar, brass, for pipe systems, 112020
Order No.: 63G9204
EAN: 4047322168816
MPN:
112020
VH 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 3 Days: 91 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2856 €
200 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement sleeve | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |