111997 | Riegler
Angled gland, L 23 mm, 60 bar, brass, nickel-plated, for pipe systems, 111997
Order No.: 63G9810
EAN: 4047322162760
MPN:
111997
N 74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9984 €
10 pcs.
3.8080 €
15 pcs.
3.5819 €
20 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |