111955 | Riegler

Double threaded nipple, L 42.3 mm, 10 bar, stainless steel, for pipe systems, 111955

Order No.: 63G6122
EAN: 4047322400909
MPN:
111955
274.01-ES
111955 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6862 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
3 pcs.
10.1626 €
5 pcs.
9.6866 €
7 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G1/8
Pressure 10 bar
Material stainless steel
Length 42.3 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes