111959 | Riegler
Double threaded nipple, L 59.7 mm, 10 bar, stainless steel, for pipe systems, 111959
Order No.: 63G6124
EAN: 4047322400947
MPN:
111959
274.05-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 58 mm, 20 bar, stainless steel, for pipe systems, 118869
Order No.: 63G6037
Manufacturer: Riegler
per pc. 13.3875 € *
Removable Double threaded nipple, 111959, Riegler
Removable double threaded nipple, Interior / exterior thread, flat sealing, G 3/4, Working pressure max. 10 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/4 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 59.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |