111942 | Riegler
Double threaded nipple, L 67 mm, 10 bar, stainless steel, for pipe systems, 111942
Order No.: 63G6127
EAN: 4047322070065
MPN:
111942
272.06-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 68 mm, 20 bar, stainless steel, for pipe systems, 118859
Order No.: 63G6073
Manufacturer: Riegler
per pc. 21.9198 € *
Removable Double threaded nipple, 111942, Riegler
Removable double threaded nipple, Interior / exterior thread, conical sealing, G 1, Working pressure max. 10 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 67 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |