111938 | Riegler
Double threaded nipple, L 43 mm, 10 bar, stainless steel, for pipe systems, 111938
Order No.: 63G6126
EAN: 4047322070027
MPN:
111938
272.02-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Available in 3 Days: 557 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
3 pcs.
10.0912 €
5 pcs.
9.6152 €
7 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/4 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |