111909 | Riegler
Sleeve, L 63 mm, 20 bar, stainless steel, for pipe systems, 111909
Order No.: 63G6687
EAN: 4047322069762
MPN:
111909
269.09-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0122 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
3 pcs.
27.6318 €
5 pcs.
25.9896 €
7 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 63 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |