118775 | Riegler
Sleeve, L 27 mm, 20 bar, stainless steel, for pipe systems, 118775
Order No.: 63G6683
EAN: 4047322723824
MPN:
118775
MUG12ES4408L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Available in 3 Days: 202 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0821 €
15 pcs.
2.9274 €
25 pcs.
2.7489 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 118775, Riegler
Bushing, round, G 1/2, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |