111905 | Riegler
Sleeve, L 38.6 mm, 20 bar, stainless steel, for pipe systems, 111905
Order No.: 63G6689
EAN: 4047322069724
MPN:
111905
269.05-ES
This item is no longer available.
As an alternative, we recommend the following item:
Sleeve, L 31 mm, 20 bar, stainless steel, for pipe systems, 118780
Order No.: 63G6690
Manufacturer: Riegler
per pc. 4.8195 € *
Bushing, 111905, Riegler
Bushing, round, G 3/4, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 38.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |