111805 | Riegler
Sleeve, L 25 mm, 60 bar, stainless steel, for pipe systems, 111805
Order No.: 63G6664
EAN: 4047322400329
MPN:
111805
252.36-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
3 pcs.
19.9206 €
5 pcs.
18.7425 €
7 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 111805, Riegler
Bushing, Exterior hexagonal, reducing, G 1, G 3/4, Stainless steel, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1, G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |