111801 | Riegler
Sleeve, L 19.5 mm, 60 bar, stainless steel, for pipe systems, 111801
Order No.: 63G6666
EAN: 4047322400299
MPN:
111801
252.32-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
3 pcs.
10.5553 €
5 pcs.
10.0555 €
7 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 111801, Riegler
Bushing, Exterior hexagonal, reducing, G 1/4, G 1/8, Stainless steel, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/4, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 19.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |