111804 | Riegler
Sleeve, L 25 mm, 60 bar, stainless steel, for pipe systems, 111804
Order No.: 63G6668
EAN: 4047322401210
MPN:
111804
252.35-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4926 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
3 pcs.
17.5763 €
5 pcs.
16.7671 €
7 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G3/4, G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |