111800 | Riegler

Sleeve, L 12.6 mm, 60 bar, stainless steel, for pipe systems, 111800

Order No.: 63G6667
EAN: 4047322400282
MPN:
111800
252.31-ES
111800 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Available in 3 Days: 84 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.5220 €
10 pcs.
4.2959 €
15 pcs.
4.0460 €
20 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/8, M5
Pressure 60 bar
Material stainless steel
Length 12.6 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes