111776 | Riegler
Screw-on hose nozzle, L 40.5 mm, 60 bar, stainless steel, for hose, 111776
Order No.: 63G3499
EAN: 4047322056151
MPN:
111776
239.15-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2181 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
3 pcs.
19.2542 €
5 pcs.
18.1118 €
7 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 111776, Riegler
Screw-on hose connector, G 1/4 i., for hose I.D. 13, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 40.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |