111774 | Riegler
Screw-on hose nozzle, L 36 mm, 60 bar, stainless steel, for hose, 111774
Order No.: 63G3497
EAN: 4047322056113
MPN:
111774
239.13-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
3 pcs.
17.2312 €
5 pcs.
16.4339 €
7 pcs.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 111774, Riegler
Screw-on hose connector, G 1/4 i., for hose I.D. 8, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |